Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-222MRC
Order Code2408163
Product RangeLPS5010 Series
Also Known AsLPS5010-222MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 30.960 |
| 50+ | kr 11.970 |
| 100+ | kr 10.100 |
| 250+ | kr 8.750 |
| 500+ | kr 7.630 |
| 1000+ | kr 6.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 30.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-222MRC
Order Code2408163
Product RangeLPS5010 Series
Also Known AsLPS5010-222MRB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeLPS5010 Series
Power Inductor Case4.8mm x 4.8mm x 0.9mm
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
DC Resistance Max
0.1ohm
Product Length
4.8mm
Product Height
0.9mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
1.5A
Power Inductor Case
4.8mm x 4.8mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability