Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.360 |
50+ | kr 16.570 |
100+ | kr 14.700 |
250+ | kr 12.910 |
500+ | kr 9.920 |
1000+ | kr 8.360 |
Product Information
Product Overview
The LPR4012 series miniature shielded Coupled Inductor with ferrite core and matte tin over nickel over silver termination. The excellent coupling coefficient (k = 0.95) makes them ideal for use as flyback transformers in DC-DC converters or as coupled inductors in buck regulators to provide multiple outputs. The wide selection of turn ratios makes them suitable for a variety of voltage step-up and step-down applications. They can also be used in autotransformer applications. The high Isat and low DCR ratings of these low profile parts provide high efficiency and excellent current handling in a rugged design.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100V Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
LPR4012 Series
1.45A
11.62ohm
1:10
3.94mm
Surface Mount
85°C
No SVHC (21-Jan-2025)
2µH
1.7A
-
3.94mm
1.1mm
-40°C
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate