Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-562MRC
Order Code2434723
Product RangeLPD5010 Series
Also Known AsLPD5010-562MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 42.330 | 
| 50+ | kr 18.770 | 
| 100+ | kr 16.300 | 
| 250+ | kr 14.280 | 
| 500+ | kr 12.710 | 
| 1000+ | kr 11.070 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 42.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-562MRC
Order Code2434723
Product RangeLPD5010 Series
Also Known AsLPD5010-562MRB
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel5.6µH
RMS Current, Parallel700mA
Saturation Current, Parallel900mA
DC Resistance Max, Parallel0.225ohm
Leakage Inductance160nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
700mA
DC Resistance Max, Parallel
0.225ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
5.6µH
Saturation Current, Parallel
900mA
Leakage Inductance
160nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability