Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-822MRB
Order Code2407945
Product RangeLPD4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-822MRB
Order Code2407945
Product RangeLPD4012 Series
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel8.2µH
RMS Current, Parallel780mA
Saturation Current, Parallel1.2A
DC Resistance Max, Parallel0.6ohm
Leakage Inductance240nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
The LPD4012 series Coupled Inductor with ferrite core and matte tin over nickel over silver termination. It is ideal for use in flyback, multi-output buck, SEPIC and Zeta applications. It can also be used as two single inductors connected in series or parallel or as a common mode choke.
- High inductance, high efficiency and excellent current handling
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100V Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
780mA
DC Resistance Max, Parallel
0.6ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
8.2µH
Saturation Current, Parallel
1.2A
Leakage Inductance
240nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064