Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3431-BLB
Order Code2457983
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage1.5kV
Current Rating1.5A
Frequency Range250kHz
Power Rating-
Primary Voltages10V to 14V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
1.5A
Power Rating
-
Secondary Voltages
3.3V
Product Range
-
Isolation Voltage
1.5kV
Frequency Range
250kHz
Primary Voltages
10V to 14V
Transformer Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041