Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 6.480 |
| 50+ | kr 5.020 |
| 250+ | kr 3.740 |
| 500+ | kr 3.420 |
| 1000+ | kr 3.120 |
| 2000+ | kr 3.010 |
Product Information
Product Overview
The EPL2014-472MLB is a surface mount shielded Power Inductor with ferrite core. This inductor features tin-silver-copper over tin over nickel over silver-platinum terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops from its value without current and the inductance tested at 100kHz, 0.1Vrms, 0ADC.
- Extremely low DCR and very high SRF ratings
- Halogen-free
Technical Specifications
4.7µH
Shielded
EPL2014 Series
0.254ohm
2mm
1.45mm
1.06A
380mA
-
± 20%
2mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL2014-472MLB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate