Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-684L
Order Code2457586
Product RangeDR0608 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 12.340 | 
| 10+ | kr 5.980 | 
| 25+ | kr 5.210 | 
| 50+ | kr 4.710 | 
| 100+ | kr 4.210 | 
| 300+ | kr 3.750 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 12.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-684L
Order Code2457586
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)550mA
Saturation Current (Isat)430mA
DC Resistance Max2.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
430mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
550mA
DC Resistance Max
2.4ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability