Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-333L
Order Code2457570
Product RangeDR0608 Series
Technical Datasheet
156 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.170 |
10+ | kr 6.350 |
25+ | kr 5.220 |
50+ | kr 4.850 |
100+ | kr 4.480 |
300+ | kr 3.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-333L
Order Code2457570
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.9A
Saturation Current (Isat)1.7A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2.9A
DC Resistance Max
0.12ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DR0608-333L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability