Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLC
Order Code3499895
Product RangeDFT7160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 29.690 |
| 10+ | kr 20.340 |
| 25+ | kr 18.250 |
| 50+ | kr 16.380 |
| 100+ | kr 14.510 |
| 250+ | kr 13.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLC
Order Code3499895
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating900mA
Inductance1mH
Product RangeDFT7160 Series
Impedance3.12kohm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
900mA
Product Range
DFT7160 Series
Product Length
7.5mm
Product Height
4.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
3.12kohm
Product Width
5.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability