Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 51.930 |
| 10+ | kr 36.750 |
| 50+ | kr 30.870 |
| 100+ | kr 28.570 |
| 200+ | kr 27.450 |
| 600+ | kr 26.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 51.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
DC Current Rating
1.1A
Product Range
-
Common Mode Filter Case
-
Product Length
13mm
Product Height
5.46mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1.17mH
Impedance
7.93kohm
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability