Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCDF8500LD
Order Code3648663
Product RangeCDF Series
Technical Datasheet
119 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 38.960 |
| 50+ | kr 36.650 |
| 100+ | kr 31.560 |
| 250+ | kr 27.450 |
| 500+ | kr 23.780 |
| 1000+ | kr 21.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 38.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF8500LD
Order Code3648663
Product RangeCDF Series
Technical Datasheet
DC Current Rating500mA
Inductance5µH
Product RangeCDF Series
Impedance520ohm
Inductor Case / Package-
Product Length8mm
Product Width8mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
CDF Series
Inductor Case / Package
-
Product Width
8mm
Qualification
-
Inductance
5µH
Impedance
520ohm
Product Length
8mm
Product Height
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability