Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-333JLC
Order Code2287068
Product Range1812PS Series
Also Known As1812PS-333JLB
Technical Datasheet
350 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 29.290 |
| 10+ | kr 18.050 |
| 50+ | kr 13.030 |
| 100+ | kr 12.360 |
| 200+ | kr 10.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-333JLC
Order Code2287068
Product Range1812PS Series
Also Known As1812PS-333JLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product Range1812PS Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for 1812PS-333JLC
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
1812PS Series
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
460mA
Power Inductor Case
1812 [4525 Metric]
DC Resistance Max
0.4ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability