Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-223KRC
Order Code2286573
Product Range0805PS Series
Technical Datasheet
957 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 15.430 | 
| 50+ | kr 10.260 | 
| 100+ | kr 7.640 | 
| 250+ | kr 6.880 | 
| 500+ | kr 6.460 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-223KRC
Order Code2286573
Product Range0805PS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product Range0805PS Series
Power Inductor Case3.38mm x 3mm x 2mm
Inductor Case / Package-
DC Resistance Max2.48ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
0805PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
330mA
Saturation Current (Isat)
180mA
Power Inductor Case
3.38mm x 3mm x 2mm
DC Resistance Max
2.48ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (1)
Alternatives for 0805PS-223KRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062