Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-3N3XJRW
Order Code3639698
Product Range0603DC Series
Technical Datasheet
1,924 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.810 |
50+ | kr 6.260 |
250+ | kr 4.690 |
500+ | kr 4.600 |
1000+ | kr 4.500 |
2000+ | kr 2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 39.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-3N3XJRW
Order Code3639698
Product Range0603DC Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.042ohm
Self Resonant Frequency9.3GHz
DC Current Rating2.77A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
9.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.042ohm
DC Current Rating
2.77A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability