Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-2N2XJRW
Order Code3648819
Product Range0603CT Series
Technical Datasheet
1,536 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 6.110 |
| 50+ | kr 4.590 |
| 250+ | kr 3.780 |
| 500+ | kr 3.160 |
| 1000+ | kr 2.900 |
| 2000+ | kr 2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 30.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-2N2XJRW
Order Code3648819
Product Range0603CT Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.046ohm
Self Resonant Frequency10.7GHz
DC Current Rating1.6A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.7GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
DC Resistance Max
0.046ohm
DC Current Rating
1.6A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.84mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001