Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19240254
Order Code1105447
Technical Datasheet
181 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 96.270 |
| 5+ | kr 94.330 |
| 10+ | kr 92.400 |
| 20+ | kr 90.470 |
| 50+ | kr 88.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 96.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19240254
Order Code1105447
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, Y 40mA, G 20mA
Operating Voltage / ColourR 12V, Y 12V, G 12V
Luminous Intensity / ColourR 90mcd, Y 150mcd, G 60mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19240254 is a 12VDC 3-connector panel-mount red/green/yellow tri-colour LED Indicator with satin chrome metal prominent bezel and M14 screw thread. It has brass anode and tinned cathode terminal pin assignment, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Colour
R 90mcd, Y 150mcd, G 60mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013806