Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19060003WE
Order Code4285202
Product Range1906XX0XWE Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.670 |
5+ | kr 57.880 |
10+ | kr 56.240 |
20+ | kr 54.670 |
50+ | kr 51.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 59.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19060003WE
Order Code4285202
Product Range1906XX0XWE Series
Technical Datasheet
LED ColourRed
Operating Voltage13VDC
Mounting Hole Dia8mm
Forward Current If56mA
Luminous Intensity80mcd
IP / NEMA RatingIP67
Product Range1906XX0XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
80mcd
Product Range
1906XX0XWE Series
Operating Voltage
13VDC
Forward Current If
56mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042