Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602357
Order Code1105165
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602357
Order Code1105165
Technical Datasheet
Lamp Base TypeBA9s
LED ColourBlue
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity400mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating15mA
Product Range-
Product Overview
The 18602357 is a StarLED bayonet base blue LED Lamp with bridge rectifier for signalisation.
- Shockproof and vibration-proof
- Extreme long lifetime
- Low heat generation
- Low power consumption
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (14-Jun-2023)
LED Colour
Blue
Power Rating
-
Luminous Intensity
400mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002694