Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6105
Order Code2759193
Product RangeM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 38.840 |
| 10+ | kr 28.270 |
| 100+ | kr 22.170 |
| 250+ | kr 21.050 |
| 500+ | kr 20.610 |
| 1000+ | kr 20.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6105
Order Code2759193
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC6105 from CLIFF Components is a 3-Pole XLR panel mount socket constructed from robust metal with solder bucket terminals.
- 3 Pin XLR Panel mount plug
- Robust metal body
- Silver plated contacts for low noise levels
- Solder bucket termination
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045