Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Order Code3376983
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086120872
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 344.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 344.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Order Code3376983
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086120872
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 150ft-lb
Torque Range N-m28N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length465mm
Product RangeClarke International - Reversible Torque Wrenches
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Torque wrench with adjustable manual micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench
- Micrometer type sleeve allows accurate pre-set torque values
- Supplied in a blow moulded case
- Supplied with extension bar and ½" to ⅜" adaptor
- Torque range 28 to 210Nm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
28N-m to 210N-m
Drive Size - Imperial
1/2"
Product Range
Clarke International - Reversible Torque Wrenches
Torque Range ft-lb
20ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
465mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81