Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9424USB
Order Code3869189
Also Known AsGTIN UPC EAN: 5013969247565
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.820 |
6+ | kr 339.230 |
12+ | kr 332.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9424USB
Order Code3869189
Also Known AsGTIN UPC EAN: 5013969247565
Technical Datasheet
Length130mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK high performance 240 lumen COB-LED with additional torch light. It has 4 lighting modes standard, red, torch and tip.
- High performance 240 lumen COB-LED with additional torch light
- 4 Lighting modes: standard, red, torch, tip
- Battery life indicator
- Battery life: standard/red up to 2.5hrs, torch up to 4hrs, tip up to 14 hrs
- Charge time: 4hrs
- Integrated rechargeable 3.7V 1200mAh Li-Ion battery
- Integrated magnet, clamp and hanging hook
- Supplied with type C USB charger cable (UK mains plug not included)
Technical Specifications
Length
130mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199