Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49246
Order Code4261280
Product RangeDextro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 134.180 |
6+ | kr 126.480 |
12+ | kr 121.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 134.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49246
Order Code4261280
Product RangeDextro Series
Technical Datasheet
Phillips Tip Size#2
Blade Length100mm
Overall Length200mm
Product RangeDextro Series
Product Overview
T49246 is a SL-PH2 dextro VDE UltraSlim modulo screwdriver. It is a 100% German manufactured, quality and performance assured. Features dual component, ergonomic handle specifically designed for use by electricians.
- Premium quality chrome vanadium steel blades
- SuperSlim shafted insulated blades allow access to recessed screws and fixings
- VDE approved individually tested to 10,000V for safe working up to 1,000V
- Optimized grip for fingertip control and final torque down power
- Non-roll handle design
- Permanent tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- 5.0mm icon diameter, 100mm Icon Sdriver blade length, 95mm Icon Sdriver handle length
Technical Specifications
Phillips Tip Size
#2
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Product Range
Dextro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08