Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39077-180
Order Code1660783
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length180mm
Product Range-
Product Overview
- Specially designed for electrical installation work where space is restricted
- Tapered nose - streamlined for better access, and ideal for gripping nuts and cutting wires in recessed cabinets
- Gutter nut holder - specially profiled jaw for securely holding square nuts used on cable trays and cabinets
- Pin holder - machined at 90° to the angled face for holding cable clips/nails upright while hammering
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900
- Cutting capacities: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: 4,0 mm
- Total length: 180 mm
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232239