Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495057
Order Code2445960
Technical Datasheet
Accessory TypeFlexible Head & Draw Eye
For Use With4mm Tapes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flexible head for guiding cable through conduit
- Draw Eye for pulling cable through conduit
- For Draw Tapes with a diameter of 4 mm
- Contents: 1 x flexible head / 1 x draw eye
Technical Specifications
Accessory Type
Flexible Head & Draw Eye
Product Range
-
For Use With
4mm Tapes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123