Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESB103MMF50AF
Order Code106481
Product Range23 Series
Also Known As1624213-2, 23SE 10KB 6.35X50FL B7 CAT
Technical Datasheet
3,651 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 68.630 |
| 5+ | kr 64.390 |
| 10+ | kr 60.060 |
| 20+ | kr 55.970 |
| 40+ | kr 53.210 |
| 100+ | kr 50.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESB103MMF50AF
Order Code106481
Product Range23 Series
Also Known As1624213-2, 23SE 10KB 6.35X50FL B7 CAT
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating200mW
Resistance Tolerance± 20%
Product Range23 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length51mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length60.7mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 23ESB103MMF50AF is a 10kΩ 200mW 1-turn 1-gang panel-mounting Rotary Potentiometer with double-pole single-throw (DPST) switch, side spindle adjustment and logarithmic track taper. The type 23 series potentiometer features printed carbon resistance element, full 6.35mm flat-special angle shaft, standard eyelet termination and versatile design can be customized to suit the requirements.
- Rugged construction
- Mounting bracket
- 15000 Operations minimum mechanical endurance
- Die-cast 3/8"x8mm with location lug and 6.35mm hole bush
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
51mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
60.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
23 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01636