Product Information
Product Overview
The MC75i module offers high-speed data rates for world-wide GSM networks based on EDGE standards. Providing 236kbps in both up and down link, the MC75i opens the path to application with high-volume data transfers. optimised for the usage in industrial computing application, the MC75i offers a Radio Interface Layer (RIL) driver for Microsoft Windows Mobile 6.1 based devices. EDGE, short for Enhanced Data rates for GSM Evolution, is the fastest transmission standard in GSM networks. The MC75i lets you apply this technology wherever you wish to transmit certain data. Along side this core technology, the MC75i comes with a TCP/IP stack, serial and USB ports and a RIL driver for Microsoft Windows Mobile based devices.
- EDGE Class 12 for both 236kbps in uplink and downlink
- GPRS Class 12 for both 86kbps in uplink and downlink
- Quad-Band (850/9000/1800/1900MHz)
- 80 pin B2B connector
- TCP/IP over AT
- Additional antenna soldering pad
- Remote SIM access
- RIL driver for MS windows mobile 6.1 based devices
- USB, I2C, SPI, two serial interfaces
- Radio Link Stability (RLS) monitoring (e.g. for jamming detection)
Applications
Industrial, Wireless, RF Communications
Technical Specifications
4Channels
4.5V
I2C, SPI, USB
-
AT, Quad Band GSM, TCP / IP
1900MHz
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate