Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,012.000 |
10+ | kr 11,383.000 |
Product Information
Product Overview
1-1617829-2 is a CII FCC-325 series relay. It is hermetically sealed, non-latching 25AMP relay with auxiliary contact, designed and built in accordance with MIL-PRF-6106 specifications. This relay has TE Connectivity (TE) that expands on the existing high-power switching capabilities. The 2A SPDT auxiliary contact can be used to perform additional function related to control the relay such as providing circuit trip feedback status, turning on an indicator light, or other control functions. This relay is an excellent choice for launch systems, power distribution, fuel pumps, guidance and navigation systems, weapons systems, ground support, marine equipment, harsh inductive, motor and lamp load applications where additional connectivity is needed.
- Provides corrosion-resistance, all welded construction no solder sealing
- Operating temperature range is -70°C to +125°C
- Maximum coil operating voltage range is 32VDC, 122VAC
- Coil operating voltage range is 28VDC, 115VAC
- Coil current at 25°C is .06A at 50/60Hz and 0.055A at 400Hz
- Solder hook terminal, stud mounting
- Resistive load 25A at 28VDC, 50,000 life cycles
- Coil suppression diode
- Designed to the performance standards of MIL-PRF-6106
Technical Specifications
3PST-NO-DM
25A
Stud
-
-
160ohm
28VDC
FCC-325 Series
Non Latching
Solder Hook
Silver Cadmium Oxide
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate