Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The FT03 oven has been designed for the reflow of solder paste or polymerisation of the glues for prototyping. It features microprocessor controlled heating, 10 programs memory with LCD display and a large viewing window to supervise the process.
- Designed for reflow of solder paste or for polymerisation of prototyping glues
- New heating system makes it suitable for lead-free and high temperature alloys
- Large window panel keeps card in view
- Compact housing design with generous 190x290mm working area
- 10 Program memory complete with LCD display for temperature & time
- Simple programming for intuitive control
- Heating through forced air convection
- Utilises 2x 1Kw quartz heating elements
- 2 Level heating with microprocessor controlled temperature up to maximum 300°C
- Thermic stabilisation time is approx. 3 minutes
- <lt/>50dBA Noise level
- 230V Mains powered, 50/60Hz
Technical Specifications
Tank Type
Reflow Oven
Operating Temperature Max
300°C
Voltage Rating
230V
External Height
385mm
External Depth
300mm
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Min
-
Power Rating
2kW
Capacity
-
External Width
420mm
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592