Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1/5
Order Code1366284
Product Range5100H Series
Technical Datasheet
200 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.800 |
10+ | kr 23.800 |
50+ | kr 19.250 |
100+ | kr 17.310 |
300+ | kr 15.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1/5
Order Code1366284
Product Range5100H Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.451mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 2.2V, G 2.2V
Luminous Intensity / Colour-
IP / NEMA RatingNot Rated
Product Range5100H Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
-
Product Range
5100H Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.451mm
Operating Voltage / Colour
R 2.2V, G 2.2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Alternatives for 5100H1/5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
Product traceability