Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 109.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295454Z
Order Code3366774
Technical Datasheet
Test Probe TypePoint
Test Probe Functions-
Accuracy-
For Use WithChauvin Arnoux Multimeters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Set of 2 moulded test probes for CAT IV & CAT III installations
- Ø 4mm, 15A female plug
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
Chauvin Arnoux Multimeters
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06