Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL967440
Order Code4341848
Product Rangecelpac SUL9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 38+ | kr 863.070 |
Price for:Each
Minimum: 38
Multiple: 38
kr 32,796.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL967440
Order Code4341848
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL967440 is a SUL9-SUM9 series low profile, single phase power 22.5mm solid state contactor for space-saving design. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. The application includes (AC-1 / LC A) heating elements.
- Ready to use with its heatsink, PA 6 UL94VO housing material
- Zero cross solid state contactor especially designed for resistive loads (AC-51), AC types of relay
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 24 to 600VAC with thyristor size of 75A, max load current of 50A (limited by internal connexions)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Large control range from 3.5 to 32VDC with input current limiter, AC on/off zero-cross function
- 2 points pluggable control connector, yellow LED visualization on input, I/P overvoltage protection
- IP20 protection by removable flaps on terminals with optional labels
- 75A thyristor rating, 29A AC-1 at 40°C max switching current, DIN rail type of mounting
- Ambient temperature range from -40 to 100°C
Technical Specifications
Load Current
35A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221