Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL965440-HE
Order Code4341844
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 38+ | kr 840.390 | 
Price for:Each
Minimum: 38
Multiple: 38
kr 31,934.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL965440-HE
Order Code4341844
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current30A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL965440-HE is a SUL9-SUM9 series single phase power 22.5mm solid state contactor for space-saving design. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. Application (AC-1 / LC A) heating elements.
- Ready to use with its heatsink, input over-voltage protection
- Zero cross solid state contactor especially designed for resistive loads (AC-51), AC types of relay
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Control voltage range from 3.5 to 32VDC, switching voltage rate range from 12 to 280VAC
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 rating, AC on/off zero-cross function
- 50A thyristor rating, 27A AC-1 at 40°C max. switching current, DIN rail type of mounting
- TVS on gate output protection type, screws terminals (power), low profile housing type
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
Technical Specifications
Load Current
30A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate