Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL963940-HE
Order Code4341842
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 38+ | kr 710.050 | 
Price for:Each
Minimum: 38
Multiple: 38
kr 26,981.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL963940-HE
Order Code4341842
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current30A
Operating Voltage Max600VAC
Control Voltage Max280V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min180V
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL963940-HE is a SUL9-SUM9 series celpac2G® single phase power solid state contactor. Designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. It is especially designed for (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- Back to back thyristors on output with TMS² technology allowing a long lifetime expectancy
- 24 to 600VAC with thyristor size of 35A, max load current of 30A at 25°C/21A AC-51 at 40°C
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Control voltage range from 180 to 280VAC/DC at 25°C, short circuit protection
- 2 point pluggable control connector, yellow LED visualization on the input
- IP20 level / IEC 529 protection by removable flaps on terminals with optional labels
- PA 6 UL94VO housing material, aluminium base plate, DIN rail mounting, AC type of relay
- Ambient temperature (no icing, no condensation) range from -55 to +100°C
Technical Specifications
Load Current
30A
Control Voltage Max
280V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
180V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate