Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL963840-HE
Order Code4341841
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 38+ | kr 710.050 | 
Price for:Each
Minimum: 38
Multiple: 38
kr 26,981.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL963840-HE
Order Code4341841
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current30A
Operating Voltage Max600VAC
Control Voltage Max140V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min80V
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL963840-HE is a SUL9-SUM9 series single phase power solid state contactor. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- 24 to 600VAC with thyristor size of 50A, control voltage range from 180 to 280VAC/DC
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 2 point pluggable control connector, yellow LED visualization on the input
- IP20 rating, 1000Mohm typ insulation resistance (25°C, 500VDC)
- 35A thyristor rating, 26A AC-1 at 40°C max. switching current, DIN rail type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 24 to 600VAC, AC type of relay, low profile housing type
- Ambient temperature range from -55 to 100°C
Technical Specifications
Load Current
30A
Control Voltage Max
140V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
80V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate