Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO942440
Order Code4341805
Product Rangeokpac SO9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 19+ | kr 435.940 |
Price for:Each
Minimum: 19
Multiple: 19
kr 8,282.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO942440
Order Code4341805
Product Rangeokpac SO9 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Rangeokpac SO9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO942440 is a SO9 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3, IEC 60335-1/ VDE0700-1; cURus. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 12 to 280VAC 25A O/P, PA 6 UL94VO housing material, 1000Mohm typ insulation resistance (25°C,500VDC)
- Large control range from 3 to 32VDC with input current limiter
- Green LED visualization on the input, input overvoltage protection
- IP20 protection by removable flaps on terminals with optional labels
- 25A thyristor rating, 25A max. switching current, hockey puck standard housing type
- To screw type of mounting, AC on/off zero-cross function
- Switching voltage rate range from 12 to 280VAC, AC type of relay, TVS output protection type
- Ambient temperature range from -55 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
okpac SO9 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate