Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM40AV53H.
Order Code4296380
Product RangeWM40 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,270.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,270.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM40AV53H.
Order Code4296380
Product RangeWM40 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage90VAC to 260VAC, 90VDC to 260VDC
Energy Meter MountingPanel
Product RangeWM40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
90VAC to 260VAC, 90VDC to 260VDC
Product Range
WM40 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate