Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoUA18ASD08BPM1IO
Order Code4706561
Product RangeUA18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,966.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,966.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoUA18ASD08BPM1IO
Order Code4706561
Product RangeUA18 Series
Technical Datasheet
Sensing Distance Max800mm
Frequency5Hz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence2°
Product RangeUA18 Series
Technical Specifications
Sensing Distance Max
800mm
Operating Temperature Min
-25°C
Beam Divergence
2°
SVHC
No SVHC (21-Jan-2025)
Frequency
5Hz
Operating Temperature Max
70°C
Product Range
UA18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0746