Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,036.790 |
5+ | kr 808.730 |
10+ | kr 792.520 |
Product Information
Product Overview
SPPE241501 is a SPPE series panel mount enclosed switching power supply. It is an enclosed switching power supply for AC/DC and DC/DC power requirements. It provides flexible OEM power solutions for industrial control and automation applications. It can be powered with AC Voltage (80-85-90 VAC to 264-305 VAC) or with DC Voltage (100-240 VDC to 370-430 VDC). It offers high compactness, miniature size, long life and high power density, efficiency and reliability. SPPE series assures the operating altitude up to 5000m and high I/O isolation voltage up to 4000VAC, with OVC III. This product is suitable for all applications which require single-phase power supply with universal AC or DC voltage input range, high efficiency and high compactness for panel mounting solution. Installations with limited panel space, industrial equipment, machinery.
- 24VDC rated output voltage
- 150W rated output power, 91.5% efficiency, 90KHz switching frequency
- Universal AC, DC input range
- Reliable power in very compact dimensions
- Reliable critical protection
- Built-in features, comes with the DC OK LED
- Wide operating and isolation ranges
- High efficiency
- Single phase input, metal case material
- IP20 ingress protection
Technical Specifications
ITE & Industrial
156W
6.5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
24VDC
-
-
-
80V AC to 305V AC
SPPE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate