Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,178.130 |
Product Information
Product Overview
RGC1P48V30ED is a 1-pole proportional switching controller with integrated heatsink. The RGC1P is a series of solid state contactor (with integrated heatsink) that give the possibility to control output power of 1-phase loads with an analogue control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob, allow phase angle control, full cycle control, advanced full cycle control specific for short wave infrared heaters and soft starting for limiting inrush current of loads having a high temperature coefficient. Applications include injection moulding, PET stretch blow moulding, thermoforming, electrical ovens, furnaces, climatic chambers, duct heating, air handling units. Standards compliance include LVD: EN 60947-4-3, EMCD:EN 60947-4-3, EE:EN 60947-4-3, EMC: EN 60947-4-3, UL508 (E172877), NMFT, cUL:C22.2 No. 14 (E172877), NMFT7.
- Eliminates the need for analogue to digital convertors, inventory reduction
- Less maintenance costs, low machine downtime, ease of use, fast wiring
- Accommodates UL508A requirements for industrial control panels
- Rated input voltage (Ue) range from 190 to 550VAC
- 0-10V, 0-5V, 1-5VDC control input
- 30AAC (1800A²s) rated operational current at 40°C
- 35mm product width
- Operating temperature from -40°C to +70°C
- DIN rail (panel mount also possible) mounting
- IP20 touch protection
Technical Specifications
30A
10VDC
DIN Rail, Panel
190VAC
RGC Series
550VAC
Proportional Output
Screw
0VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate