Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS05S23F15A2NO
Order Code3218711
Product RangeICS05 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS05S23F15A2NO
Order Code3218711
Product RangeICS05 Series
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM5
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeICS05 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M5
Supply Voltage DC Min
10V
Product Range
ICS05 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834