Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUB72D724EX
Order Code2930887
Product RangeDUB72
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUB72D724EX
Order Code2930887
Product RangeDUB72
Technical Datasheet
Product RangeDUB72
Contact ConfigurationSPST-NO
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max30VDC
Power Consumption1.5W
Approvals & StandardsCE, CSA, UL
Technical Specifications
Product Range
DUB72
Contact Current
3A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
1.5W
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
30VDC
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128