Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 689.360 |
5+ | kr 675.550 |
10+ | kr 661.750 |
25+ | kr 648.020 |
50+ | kr 634.210 |
Product Information
Product Overview
CA18CAF08PAM1 is a proximity sensor with capacitive thermoplastic polyester housing. This capacitive proximity switch features an improved 4th generation TRIPLESHIELDTM technology. Furthermore, this sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH Generation TRIPLESHIELDTM feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure as both stable ON and stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 25% allowing room for additional stable detection. The dust alarm function gives an early warning that the sensing surroundings have to be cleaned. The temperature alarm function raises an alarm if the sensing surface goes beyond 60 degrees Celsius.
- Rated operational voltage range from 10 to 40VDC
- 4TH Generation TRIPLESHIELD™, dust and humidity compensation
- Short-circuit, transients and reverse polarity protection
- Dust or temperature alarm output
- LED indications for power-supply, target and stability
- M18 housing diameter, flush sensor type, PNP output type
- NO + NC output type, M12 plug connection, 0 to 8mm rated operating distance
- Off state current is 100μA, repeat accuracy is 5%, hysteresis is from 3 to 20%
- Power on delay is 200ms, 50Hz frequency of operating cycles
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
M18
8mm
10V
40V
-
Plastic
-30°C
TRIPLESHIELD CA18CAF Series
-
8mm
PNP
10VDC
40VDC
4 Pin M12 Connector
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate