Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08BPA2IO
Order Code3523982
Product RangeCA18CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 751.780 |
| 5+ | kr 726.290 |
| 10+ | kr 702.440 |
| 25+ | kr 688.360 |
| 50+ | kr 674.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 751.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08BPA2IO
Order Code3523982
Product RangeCA18CA Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Thread Size - MetricM18 x 1
Sensing Distance Max8mm
Sensing Range Max8mm
Supply Voltage DC Min10V
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage DC Max40V
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeCA18CA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M18 x 1
Sensing Range Max
8mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
Product Range
CA18CA Series
Sensing Distance Min
-
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101