Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA4-B0-24-610-32E-DF
Order Code2931278
Product RangeE Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,959.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,959.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA4-B0-24-610-32E-DF
Order Code2931278
Product RangeE Series
Technical Datasheet
Product RangeE Series
Current Rating10A
No. of Poles4 Pole
Input Voltage VAC600V
Interrupting Capacity10kA
Trip Time90s
Dielectric Strength2.2kV
Technical Specifications
Product Range
E Series
No. of Poles
4 Pole
Interrupting Capacity
10kA
Dielectric Strength
2.2kV
Current Rating
10A
Input Voltage VAC
600V
Trip Time
90s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185976
Product traceability