Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | kr 31.190 |
Price for:Each
Minimum: 50
Multiple: 50
kr 1,559.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R81B035M307R-E
Order Code4706445
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R81B035M307R-E is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 300F capacitance with ±20% tolerance
- 50mohm AC ESR max at 1kHz 100mohm DC ESR
- 30µA IL max at 120hrs
- 12.5mm diameter x 35mm length
- High energy variant
- Temperature range from -25°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 250,000 cycles
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001