Print Page
TPC-K-316-3.0-I-150-2.0MTR CT45KX
Thermocouple, K, 0 °C, 1100 °C, 316 Stainless Steel, 6.56 ft, 2 m
No Longer Stocked
Product Information
ManufacturerCANTHERM
Manufacturer Part NoTPC-K-316-3.0-I-150-2.0MTR CT45KX
Order Code2887294
Product RangeTPC
Technical Datasheet
Length150mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter3mm
Measured Temperature Max1100°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material316 Stainless Steel
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial5.9"
Probe Length - Metric150mm
Probe Diameter - Imperial0.11"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product RangeTPC
Technical Specifications
Length
150mm
Measured Temperature Min
0°C
Measured Temperature Max
1100°C
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (25-Jun-2025)
Thermocouple Type
K
External Diameter
3mm
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
6.56ft
Probe Length - Imperial
5.9"
Probe Diameter - Imperial
0.11"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27