Print Page
TPC-J-316-3.0-I-100-2.0MTR CT45JX
Thermocouple, J, -50 °C, 750 °C, 316 Stainless Steel, 6.56 ft, 2 m
17 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 480.190 |
5+ | kr 388.710 |
10+ | kr 354.830 |
25+ | kr 331.470 |
50+ | kr 308.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 480.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoTPC-J-316-3.0-I-100-2.0MTR CT45JX
Order Code2887299
Product RangeTPC
Technical Datasheet
Thermocouple TypeJ
Length100mm
External Diameter3mm
Measured Temperature Min-50°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max750°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial3.93"
Probe Length - Metric100mm
Probe Diameter - Imperial0.11"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product RangeTPC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermocouple Type
J
External Diameter
3mm
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (21-Jan-2025)
Length
100mm
Measured Temperature Min
-50°C
Measured Temperature Max
750°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
3.93"
Probe Diameter - Imperial
0.11"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23