Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX505A
Order Code2611460
Product Range500
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26.260 |
| 10+ | kr 25.820 |
| 25+ | kr 25.370 |
| 50+ | kr 24.550 |
| 100+ | kr 24.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX505A
Order Code2611460
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric17mm
External Width - Metric26mm
External Depth - Metric36mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.67"
External Width - Imperial1.02"
External Depth - Imperial1.42"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Product Overview
A black, flame retardant ABS box with flush-fitting lid and flanged body for partial or complete potting of electronic components.
- Flush-fitting lid mounted by 4x fixing screws
- Lugs provide added security once mounted by restricting access
- Flanged body with 4x mounting holes
- Ideal for partial or complete potting
- Compliant with water absorption specifications to DIN53495
- High rigidity and impact strength
- Highly resistant to most chemicals
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
17mm
External Depth - Metric
36mm
Body Colour
Black
External Height - Imperial
0.67"
External Depth - Imperial
1.42"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
26mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.02"
Product Range
500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009