Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2007/S-5
Order Code1871052
Product Range200 Small Series
Technical Datasheet
109 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 121.420 |
| 5+ | kr 119.560 |
| 10+ | kr 117.700 |
| 20+ | kr 114.200 |
| 50+ | kr 111.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 121.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2007/S-5
Order Code1871052
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric32mm
External Depth - Metric46mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.26"
External Depth - Imperial1.81"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A set of very small, multi-purpose, black ABS enclosures with lids and screws. Ideal for housing miniature PCBs or components; or can be used as potting boxes for a neater finished result.
- Wall thickness 1.8mm
- Self-tapping screws included
- Pack of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
46mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.26"
Product Range
200 Small Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048