Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM109-BLK
Order Code2445823
Product Range100
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 78.310 |
| 5+ | kr 76.750 |
| 10+ | kr 75.190 |
| 20+ | kr 73.630 |
| 50+ | kr 72.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 78.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM109-BLK
Order Code2445823
Product Range100
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric11mm
External Depth - Metric11mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.43"
Product Range100
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of open top potting boxes with maximum protection against shock, chemicals, moisture and temperature.
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
11mm
Body Colour
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.43"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
11mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004